
The Omron H3CA-FA is a 240V 3A SPDT time delay relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a contact current rating of 3A and a maximum supply voltage of 240V. The relay is mounted on a DIN rail and has a termination type of screw. It is compliant with RoHS regulations and has a weight of 190g.
Omron H3CA-FA technical specifications.
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Contact Current Rating | 3A |
| Depth | 45mm |
| Length | 101mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | H3CA |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 190g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3CA-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
