The Omron H3CA8AC24 is a 2-throw DPDT electromechanical switch rated for 250V AC and 3A. It has a silver contact material and is designed for flush, panel mounting. The switch operates within a temperature range of -10°C to 55°C and has a weight of 110g. It is part of the H3CA series and has a circular termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CA8AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Depth | 89mm |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flush, Panel |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | H3CA |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CA8AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.