Omron H3CA8HDC110 technical specifications.
| Coil Voltage (DC) | 110V |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Series | H3CA |
| Termination | Circular |
| Throw Configuration | SPDT |
| Weight | 110g |
| RoHS | Compliant |
No datasheet is available for this part.