The Omron H3CA8HDC24 is a 24V SPDT relay with a maximum current rating of 3A and a maximum voltage rating of 250V AC. It operates within a temperature range of -10°C to 55°C and is panel mount with a circular termination. This relay is suitable for general use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Series | H3CA |
| Termination | Circular |
| Throw Configuration | SPDT |
| Weight | 110g |
| RoHS | Compliant |