Omron H3CR-A-300AC100-240/DC100-125 technical specifications.
| Accuracy | 0.2% |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 125V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 90g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3CR-A-300AC100-240/DC100-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.