Timers SOLID STATE TIMER-AN ALOG SET
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |