
The Omron H3CR-A-301AC24-48/DC12-48 is a 5A DPDT time delay relay with an accuracy of 0.2%. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is socketable and has a plug termination. It is a part of the H3CR-A series and is a programmable and fixed time delay relay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CR-A-301AC24-48/DC12-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-A-301AC24-48/DC12-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
