OMRON INDUSTRIAL AUTOMATION H3CR-A 100-240VAC/100-125VDC Analogue Timer, On-Delay, 14 Ranges, 0.05 s, 300 h, 1 Changeover Relay
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail, Flush |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |