
Omron H3CR-A8-302DC24 technical specifications.
| Accuracy | 0.2% |
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-A8-302DC24 to view detailed technical specifications.
No datasheet is available for this part.
