
OMRON INDUSTRIAL AUTOMATION H3CR-A8 24-48VAC/12-48VDC Analogue Timer, Multifunction, H3CR-A Series, On-Delay, 14 Ranges, 0.05 s, 300 h
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CR-A824-48VAC/12-48VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 5A |
| Max Supply Voltage | 48V |
| Mount | DIN Rail, Flush |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-A824-48VAC/12-48VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.