
Multifunction timer with DPDT contacts, rated for 5A at 250VAC and 30VDC. Features analog interface, 0.2% accuracy, and operates across AC coil voltages of 48V and DC coil voltages of 48V. Mounting options include socketable, DIN rail, flush, surface, and plug-in. Plastic body construction, lead-free, and RoHS compliant.
Omron H3CR-A8AC24-48/DC12-48 technical specifications.
| Accuracy | 0.2% |
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 48mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 48V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, DIN Rail, Flush, Surface Mount, Plug-In |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 90g |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3CR-A8AC24-48/DC12-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
