Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CR-A8EAC/DC24-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Current Rating | 5A |
| Depth | 81.6mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 48V |
| Mount | Socketable, DIN Rail, Flush, Socket |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-A8EAC/DC24-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
