
Electromechanical Multifunction Timer with 8 functions and DPDT contact configuration. Features 0.2% accuracy, 5A switching current, and a 250V AC / 30V DC maximum voltage rating. Operates with coil voltages of 240V AC or 125V DC. Offers versatile mounting options including socketable, DIN rail, flush, surface, and plug-in. Compliant with RoHS and lead-free standards, with UL, CSA, and CE approvals.
Omron H3CR-AAC100-240/DC100-125 technical specifications.
| Accuracy | 0.2% |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 125V |
| Current Rating | 5A |
| Depth | 81.6mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, DIN Rail, Flush, Surface Mount, Plug-In |
| Number of Contacts | 2 |
| Number of Functions | 8 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H3CR-A |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 90g |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3CR-AAC100-240/DC100-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
