Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CR-APAC100-240/DC100-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 125V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Surface Mount, DIN Rail, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-APAC100-240/DC100-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
