
The Omron H3CR-F AC24-48/DC12-48 is a 2-form-A relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum current rating of 5A and an operating supply voltage of 48V. The relay is socket mountable and features a plug termination. It has a depth of 84mm and a width of 48mm, with a length of 48mm. The relay is part of the H3CR-F series and has a contact material of silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CR-F AC24-48/DC12-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Depth | 84mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, Panel, DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-F AC24-48/DC12-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
