
The Omron H3CR-F8-DC12 is a 12V 5A DPDT time delay relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a contact current rating of 5A and a maximum voltage rating of 250V AC and 30V DC. The relay is socketable and plug-in mountable, with a depth and length of 48mm. It is suitable for use in applications where a time delay is required.
Omron H3CR-F8-DC12 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Series | H3CR-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-F8-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
