Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CR-F8AC/DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Depth | 48mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, DIN Rail, Flush, Socket, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | H3CR-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-F8AC/DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
