
Solid state timer featuring DPDT contacts with a 5A current rating. Offers a 240VAC operating supply voltage and a 250VAC maximum voltage rating. Mountable via socket, DIN rail, flush, or plug-in configurations. Approvals include UL, CSA, and CE. Operating temperature range is -10°C to 55°C.
Omron H3CR-F8AC100-240 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 48mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Socketable, DIN Rail, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | H3CR-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-F8AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
