
The Omron H3CR-H8LAC/DC24M is a 2-channel DPDT time delay relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum current rating of 5A and operates on a 24V supply voltage. The relay is socketable and can be mounted on a DIN rail or in a flush socket. It is a programmable and fixed time delay relay with a relay type of integrated.
Omron H3CR-H8LAC/DC24M technical specifications.
| Depth | 93mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, DIN Rail, Flush, Socket |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.