
This programmable time delay relay from Omron features a 2-form-A configuration with a maximum current rating of 5A and a maximum operating temperature of 55°C. It is designed for use with 120V AC and has a maximum voltage rating of 250V AC. The relay is socketable and can be mounted on a DIN rail or as a flush, plug-in device. It has a weight of 120g and measures 48mm in length, width, and depth.
Omron H3CR-H8LAC100-120M technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, DIN Rail, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H3CR-H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 120g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-H8LAC100-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
