
The Omron H3CR-H8LAC200-240S is a DPDT time delay relay with a maximum current rating of 150mA and an operating supply voltage of 240V. It has a socket mount configuration and is available in bulk packaging. This relay is designed for use in a wide temperature range of -10°C to 55°C. It is an integrated relay type with a termination of plug and a throw configuration of DPDT.
Omron H3CR-H8LAC200-240S technical specifications.
| Depth | 93mm |
| Length | 48mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, Flush |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3CR-H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-H8LAC200-240S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.