Sign in to ask questions about the Omron H3CR-H8RLAC200-240S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3CR-H8RLAC200-240S technical specifications.
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-H |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-H8RLAC200-240S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.