The Omron H3CRA8301AC100240DC100125 is a time delay relay with an operating temperature range of -10°C to 55°C. It has a maximum voltage rating of 30V DC and a current rating of 5A. The relay is socketable and plug-in, with a DPDT throw configuration. It is part of the H3CR-A series and has a weight of 90g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CRA8301AC100240DC100125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 125V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 90g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3CRA8301AC100240DC100125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.