The Omron H3CRA8301AC2448DC1248 is a DPDT time delay relay with a current rating of 5A and an accuracy of 0.2%. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. This relay is socketable and has a plug termination. It is part of the H3CR-A series and is a programmable and fixed time delay relay.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
