
Multifunction timer with SPDT contacts, rated for 5A RMS at 250VAC and 30VDC. Features a 0.2% accuracy and operates with AC coil voltages up to 240V or DC coil voltages up to 125V. This socketable timer supports panel, DIN rail, flush, and plug-in mounting, with a power consumption of 1.6W. Operating temperature range is -10°C to 55°C.
Omron H3CRA8EAC100240DC100125 technical specifications.
| Accuracy | 0.2% |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 125V |
| Current Rating | 5A |
| Depth | 81.6mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Panel, DIN Rail, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 90g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRA8EAC100240DC100125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.