
Multifunction timer with DPDT contacts, rated for 5A at 250VAC and 30VDC. Features 0.2% accuracy and a 48V operating supply voltage, compatible with both AC and DC coil inputs. Offers versatile mounting options including socketable, DIN rail, flush, panel, surface, and plug-in. Operates within a -10°C to 55°C temperature range and is UL, CSA, and CE approved.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 48mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, DIN Rail, Flush, Panel, Surface Mount, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| RMS Current (Irms) | 5A |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 90g |
| Width | 48mm |
| RoHS | Compliant |
