
The Omron H3CRAPAC2448DC1248 is a time delay relay with an operating temperature range of -10°C to 55°C. It has a contact current rating of 5A and a maximum voltage rating of 250V AC. The relay is designed for socketable, surface mount, DIN rail, or plug-in applications and has a package quantity of one. It is certified to UL, CSA, and CE standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CRAPAC2448DC1248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Surface Mount, DIN Rail, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRAPAC2448DC1248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
