
The Omron H3CRASAC2448DC1248 is an integrated time delay relay with a coil voltage of 48V AC and DC, and a current rating of 5A. It features a high accuracy of 0.2% and a maximum operating temperature of 55°C. The relay is socketable and plug-in, with a weight of 90g. It is part of the H3CR-A series and is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CRASAC2448DC1248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-A |
| Termination | Plug |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRASAC2448DC1248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.