
The Omron H3CRF8NAC100240 is a 240V 5A DPDT time delay relay with 0.2% accuracy. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is designed for panel or plug-in mounting and has a nominal input voltage of 240V. It is compliant with Reach SVHC regulations, although the status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CRF8NAC100240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Plug-In |
| Nominal Input Voltage | 240V |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| Series | H3CR |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRF8NAC100240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
