Sign in to ask questions about the Omron H3CRFN300AC100240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3CRFN300AC100240 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Series | H3CR-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRFN300AC100240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.