
The Omron H3DE-GAC/DC24-230 is a 230V 24V DPDT time delay relay with a power consumption of 800mW. It is designed for DIN rail mount and operates within a temperature range of -10°C to 55°C. This relay has a nominal input voltage of 230V and a maximum supply voltage of 24V. It features a screw termination and a throw configuration of DPDT.
Sign in to ask questions about the Omron H3DE-GAC/DC24-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3DE-GAC/DC24-230 technical specifications.
| Coil Voltage (AC) | 230V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 230V |
| Min Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 230V |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Power Consumption | 800mW |
| Reach SVHC Compliant | No |
| Series | H3DE-G |
| Size | 75mm |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DE-GAC/DC24-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.