
The Omron H3DE-M1AC/DC24-230 is a DIN rail SPDT relay with a contact current rating of 5A and a maximum operating temperature of 55°C. It has a maximum voltage rating of 250V AC and 30V DC. The relay has a power consumption of 700mW and is terminated with screws. It is designed for use in applications where a high current rating and reliable switching are required.
Sign in to ask questions about the Omron H3DE-M1AC/DC24-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3DE-M1AC/DC24-230 technical specifications.
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 230V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Depth | 22.5mm |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Power Consumption | 700mW |
| Series | H3DE-M |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DE-M1AC/DC24-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.