
The Omron H3DE-S2AC/DC24-230 is a DPDT time delay relay with a maximum current rating of 5A and a maximum voltage rating of 250V AC or 30V DC. It operates within a temperature range of -10°C to 55°C and features a DIN rail mount with screw termination. This relay is designed for use in applications where lead-free components are not required.
Sign in to ask questions about the Omron H3DE-S2AC/DC24-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3DE-S2AC/DC24-230 technical specifications.
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 230V |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Series | H3DE-S |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DE-S2AC/DC24-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.