Sign in to ask questions about the Omron H3DK-FADC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3DK-FADC12 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-FADC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.