
The Omron H3DK-HBLAC/DC24-48 is a programmable time delay relay with a maximum current rating of 5A and a maximum supply voltage of 48V. It is designed for DIN rail mount and features a SPDT throw configuration. The relay operates within a temperature range of -20°C to 55°C and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3DK-HBLAC/DC24-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Depth | 100mm |
| Length | 89.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-H |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-HBLAC/DC24-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
