
The Omron H3DK-HCSAC100-120V is a 100mm DIN rail SPDT relay with a maximum current rating of 5A and a maximum operating temperature of 55°C. It can be mounted on a DIN rail and has a screw termination. The relay has a throw configuration of SPDT and is designed for use with an operating supply voltage of 120V AC. The device has a depth of 100mm, a length of 89.4mm, and a width of 22.5mm.
Sign in to ask questions about the Omron H3DK-HCSAC100-120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3DK-HCSAC100-120V technical specifications.
| Package/Case | 100 |
| Depth | 100mm |
| Length | 89.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 120V |
| Mount | DIN Rail |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-H |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-HCSAC100-120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
