
TIMER, POWER OFF DELAY, 12S, 230AC
Omron H3DK-HDSAC200-240V technical specifications.
| Package/Case | 200 |
| Depth | 100mm |
| Length | 89.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-H |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.