The Omron H3DK-M1ADC12 is a 12V 5A SPDT time delay relay with gold and silver contacts. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The relay is designed for DIN rail mount and has a switching current of 5A. It is packaged in bulk and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3DK-M1ADC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold, Silver |
| Depth | 100mm |
| Length | 89.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-M |
| Switching Current | 5A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-M1ADC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
