
The H3DK-M2AC/DC24-240 relay from Omron is a DIN rail mounted DPDT relay with 8 functions, rated for a maximum current of 5A and a maximum supply voltage of 240V. It operates within a temperature range of -20 to 55°C. The relay has a screw termination and a package quantity of one. It meets CSA and IEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3DK-M2AC/DC24-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, IEC |
| Depth | 100mm |
| Interface | Analog |
| Length | 89.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Functions | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-M |
| Switching Current | 5A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-M2AC/DC24-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.