
This Omron H3DK-S1ADC12 relay is a programmable time delay relay with a SPDT throw configuration, designed for DIN rail mounting. It operates within a temperature range of -20°C to 55°C and is powered by a nominal 12V DC input voltage. The relay has a maximum supply voltage of 12V DC and is terminated with a screw connection.
Omron H3DK-S1ADC12 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12V |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-S |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-S1ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.