OMRON INDUSTRIAL AUTOMATION H3DK-HBS AC/DC24-48 Analogue Timer, Off-Delay, 0.1 s, 12 s, 2 Ranges, Solid State
Checking distributor stock and pricing after the page loads.
| Depth | 100mm |
| Length | 89.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-H |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |