
The Omron H3DS-FLAC24-230/DC24-48 is a 24V DC 48V AC SPDT time delay relay with a maximum current rating of 5A and a maximum operating temperature of 55°C. It has a lead free termination and is designed for DIN rail mounting. The relay is part of the H3DS-F series and has a screw termination. It operates within a temperature range of -10°C to 55°C and has a maximum voltage rating of 250V AC and 30V DC.
Sign in to ask questions about the Omron H3DS-FLAC24-230/DC24-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3DS-FLAC24-230/DC24-48 technical specifications.
| Accuracy | 1% |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 48V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | H3DS-F |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3DS-FLAC24-230/DC24-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.