Omron H3DS-ML technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 230V |
| Max Supply Voltage (AC) | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DS-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.