
Timers 17.5 mm Timer Cage C lamp
Omron H3DS-MLCAC24-230/DC24-48 technical specifications.
| Contact Current Rating | 5A |
| Depth | 17.5mm |
| Length | 73mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3DS-M |
| Termination | Screwless |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.