Omron H3DS-SLAC24-230/DC24-48 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Depth | 17.5mm |
| Length | 73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3DS-S |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DS-SLAC24-230/DC24-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.