RELAY TIME DELAY 120HRS 5A 250V
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Depth | 17.5mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3DS-A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 70g |
| RoHS | Compliant |