
DPST programmable time delay relay with a 24VDC coil voltage. Offers adjustable timing from 0.1 seconds to 10 minutes. Features through-hole mounting and PC pin termination for secure circuit integration. Designed for reliable electromechanical switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3FA-A-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3FA |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron H3FA-A-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
