
Programmable and fixed time delay relay with a 12V DC coil voltage. Features a maximum current rating of 3A and a maximum AC voltage rating of 250V. Offers DPST and SPST throw configurations, through-hole mounting, and PC pin termination. Operates within a temperature range of -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3FA-AU-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 12V |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | H3FA |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3FA-AU-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
