
Programmable and fixed time delay relay featuring a 5A, 250VAC contact rating and a DPDT switch function. Operates with a 120VAC coil voltage, accepting a supply voltage range of 100-120VAC. Offers a 10-second time delay and a 5A output current. Mountable via socket, panel, flush, or plug-in methods with plug termination. Operates within a temperature range of -10°C to 55°C.
Omron H3JA-8CAC100-12010S technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Depth | 36mm |
| Length | 36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Panel, Flush, Plug-In |
| Number of Contacts | 1 |
| Operating Supply Voltage | 120V |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Series | H3JA |
| Switch Function | DPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA-8CAC100-12010S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
