
This Omron H3JA-8CAC100-12060S relay is a 120V DPDT device with a maximum current rating of 5A and a maximum operating temperature of 55°C. It has a plastic body and is socketable with a plug-in termination. The relay is rated for 250V AC and has a power consumption of 1.1W. It is available in bulk packaging and is part of the H3JA series.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Coil Voltage (AC) | 120V |
| Depth | 81.2mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Panel, Flush, Plug-In |
| Number of Contacts | 1 |
| Operating Supply Voltage | 120V |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 60g |
| Width | 36mm |
| RoHS | Compliant |